
The LF305-S is a general current sensor module from LEM with an accuracy of 0.5%. It can sense currents up to 300A and operates within a temperature range of -40°C to 85°C. The module is powered by a 20V supply and has a maximum supply current of 176mA. It is available in a module package with a chassis mount, panel, or screw mount option.
LEM LF305-S technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 300A |
| Frequency | 100kHz |
| Linearity | 0.1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 176mA |
| Mount | Chassis Mount, Panel, Screw |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Overall Depth | 26.6mm |
| Package Quantity | 12 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| Secondary Current | 150mA |
| Series | LF |
| Wire/Cable Diameter | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for LEM LF305-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
