
The LF505-S current sensor module from LEM offers 500A current sensing with an accuracy of 0.6%. It operates within a temperature range of -40°C to 70°C and has a response time of 1us. The module is packaged in a tray and is mounted via screws. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LEM LF505-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.6% |
| Package/Case | Module |
| Current Sensing | 500A |
| Frequency | 100kHz |
| Linearity | 0.1% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 124mA |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| Secondary Current | 100mA |
| Series | LF |
| RoHS | Compliant |
Download the complete datasheet for LEM LF505-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
