Closed Loop Current Sensor AC/DC Current ±15V 5-Pin
LEM LT 100-P technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Max Operating Supply Voltage | ±15.75V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | ±14.25V |
| Typical Operating Supply Voltage | ±15V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.