
Current transducer for 25A current sensing with 0.2% accuracy and 0.1% linearity. Features a 5V operating supply voltage, 2.5V output voltage, and 200kHz frequency response. Designed for through-hole PCB mounting, this lead-free component operates from -40°C to 85°C with a 0.4µs response time.
LEM LTSR25-NP technical specifications.
| Accuracy | 0.2% |
| Current Sensing | 25A |
| Frequency | 200kHz |
| Height | 24mm |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Linearity | 0.1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 2.5V |
| Overall Depth | 10mm |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Response Time | 0.4us |
| RoHS Compliant | Yes |
| Sensitivity | 25mV/A |
| Series | LTSR |
| Width | 10mm |
| Wire/Cable Diameter | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for LEM LTSR25-NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
