LEM LV25-P technical specifications.
| Accuracy | 0.9% |
| Current Rating | 10mA |
| Height | 15.1mm |
| Input Current | 10mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -15V |
| Mount | PCB |
| Operating Supply Current | 10mA |
| Output Type | Voltage |
| Overall Depth | 29.2mm |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Response Time | 40us |
| RoHS Compliant | Yes |
| Secondary Current | 25mA |
| Series | LV |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for LEM LV25-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
