Sign in to ask questions about the LEM TT100-SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEM TT100-SD technical specifications.
| Accuracy | 1% |
| Package/Case | 100 |
| Input Current | 100A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Overall Depth | 36.5mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | TT |
| Termination | PC Pin |
| Weight | 0.23lb |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for LEM TT100-SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
