The LXT970LC is a single-function IC with a nominal supply voltage of 5V. It has a commercial temperature grade and operates between 0°C and 70°C. The device is packaged in a 64-pin quad terminal package. It has 64 terminals and is available from Level ONE.
Checking distributor stock and pricing after the page loads.
Level ONE LXT970LC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.