The LXT971ALC is a commercial temperature grade interface IC with 64 terminals and a quad terminal position. It operates at a nominal supply voltage of 3.3V and has a maximum operating temperature of 70°C. The device is packaged in a 64-pin S-PQFP-G64 package. It is designed for use in commercial temperature environments, with a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Level ONE LXT971ALC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.