Leviton 1081-W technical specifications.
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| Body Orientation | Straight |
| Product Length (mm) | 103.2 |
| Product Depth (mm) | 34.9 |
| Product Height (mm) | 58.5 |
| Body Length (mm) | 103.2 |
| Body Depth (mm) | 34.9 |
| Body Height (mm) | 32 |
| Terminal Length (mm) | 9.5 |
| Number of Terminals | 3 |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3A |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Cage Code | 75582 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton 1081-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.