
This toggle switch features a locking lever actuator style and screw termination. It is designed for panel mount with frame applications and has a straight body orientation. The switch measures 103.2mm in length, 33.3mm in depth, and 26.1mm in height. It has a maximum current rating of 15A and a maximum AC/DC voltage rating of 277V. The switch is rated for 1491.4W of power and has an electrical life of 50,000 hours. It operates within a temperature range of -40°C to 95°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Leviton 1103-2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Locking Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| Body Orientation | Straight |
| Actuator Length (mm) | 24.3 |
| Product Length (mm) | 103.2 |
| Product Depth (mm) | 33.3 |
| Body Length (mm) | 103.2 |
| Body Depth (mm) | 33.3 |
| Body Height (mm) | 26.1 |
| Max Current Rating | 15A |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Cage Code | 75582 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton 1103-2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.