
This is an extra heavy duty toggle switch with a single pole single throw configuration, rated for 120V AC and 120V DC, and a maximum current rating of 15A. It has a maximum power rating of 372.85W and an electrical life of 50,000 cycles. The switch is designed for panel mount with frame and has a straight body orientation. It operates within a temperature range of -40°C to 95°C.
Leviton 1201-PLC technical specifications.
| Actuator Style | Lighted Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| Body Orientation | Straight |
| Product Length (mm) | 103.2 |
| Product Depth (mm) | 33.3 |
| Product Height (mm) | 40.7 |
| Body Length (mm) | 103.2 |
| Body Depth (mm) | 33.3 |
| Body Height (mm) | 26.1 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Type | Extra Heavy Duty |
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF ON |
| Max Current Rating | 15A |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 120V |
| Max Power Rating | 372.85VA |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Cage Code | 75582 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Leviton 1201-PLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.