
This extra heavy duty toggle switch features a lever actuator style and screw termination. It is designed for panel mount with frame applications and has a straight body orientation. The switch measures 103.2mm in length, 33.3mm in depth, and 40.7mm in height. It has a maximum current rating of 15A, a maximum AC voltage rating of 277V, and a maximum power rating of 1491.4W. The switch is rated for 50,000 electrical life hours and operates within a temperature range of -40°C to 95°C.
Sign in to ask questions about the Leviton 1203-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leviton 1203-2 technical specifications.
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| Body Orientation | Straight |
| Product Length (mm) | 103.2 |
| Product Depth (mm) | 33.3 |
| Product Height (mm) | 40.7 |
| Body Length (mm) | 103.2 |
| Body Depth (mm) | 33.3 |
| Body Height (mm) | 26.1 |
| Type | Extra Heavy Duty |
| Max Current Rating | 15A |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Cage Code | 75582 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Leviton 1203-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.