Leviton 1222-2KL technical specifications.
| Key Style | Flat Key |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 103.2 |
| Product Height (mm) | 42.7 |
| Type | AC Key Lock Switch |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 20A |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 277V |
| Max Power Rating | 1491.39VA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Cage Code | 75582 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton 1222-2KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.