The Leviton 1222-S is a heavy-duty DPST toggle switch rated for 20A and 277V AC. It features a lever actuator and screw termination. The switch is designed for panel mount with frame applications and has an electrical life of 50,000 cycles. It operates within a temperature range of -40°C to 95°C.
Leviton 1222-S technical specifications.
| Type | Heavy Duty |
| Pole Throw Configuration | DPST |
| Switch Configuration | OFF ON |
| Max Current Rating | 20A |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Electrical Life | 50000Cycles |
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 1222-S to view detailed technical specifications.
No datasheet is available for this part.