Switch Toggle OFF ON DPST Lighted Lever Screw 20A 277VAC 277VDC 745.7VA Panel Mount with Frame
Leviton 1223-7LC technical specifications.
| Type | Extra Heavy Duty |
| Pole Throw Configuration | DPST |
| Switch Configuration | OFF ON |
| Max Current Rating | 20A |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 277V |
| Max Power Rating | 745.7VA |
| Electrical Life | 50000Cycles |
| Actuator Style | Lighted Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Leviton 1223-7LC to view detailed technical specifications.
No datasheet is available for this part.