This heavy duty toggle switch features a SPST configuration with a lever actuator and wire lead termination. It can handle a maximum current rating of 15A and a maximum AC voltage rating of 277V, with a maximum power rating of 1491.4W. The switch is designed for panel mount with frame applications and operates within a temperature range of -40°C to 95°C.
Leviton 1241-I technical specifications.
| Type | Heavy Duty |
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF ON |
| Max Current Rating | 15A |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Actuator Style | Lever |
| Termination Style | Wire Lead |
| Mounting | Panel Mount with Frame |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 1241-I to view detailed technical specifications.
No datasheet is available for this part.