
This extra heavy duty toggle switch features a lever actuator style and screw termination. It has a panel mount with frame design and a straight body orientation. The switch has a maximum current rating of 15A and a maximum AC voltage rating of 277V. It can handle a maximum power rating of 1491.4W and has an electrical life of 50,000 cycles. The operating temperature range is from -40°C to 95°C.
Sign in to ask questions about the Leviton 1256-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leviton 1256-I technical specifications.
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| Body Orientation | Straight |
| Product Length (mm) | 103.2 |
| Product Depth (mm) | 34.9 |
| Product Height (mm) | 58.5 |
| Body Length (mm) | 103.2 |
| Body Depth (mm) | 34.9 |
| Body Height (mm) | 32 |
| Terminal Length (mm) | 9.5 |
| Number of Terminals | 3 |
| Type | Extra Heavy Duty |
| Pole Throw Configuration | SPDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 15A |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Cage Code | 75582 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Leviton 1256-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.