
This extra heavy duty toggle switch features a DPDT pole throw configuration and can handle up to 15A of current and 277V of AC voltage. It has a maximum power rating of 1491.4W and an electrical life of 50,000 cycles. The switch is designed for panel mount with frame and has a straight body orientation. It operates within a temperature range of -40 to 95 degrees Celsius.
Leviton 1282-I technical specifications.
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| Body Orientation | Straight |
| Product Length (mm) | 103.2 |
| Product Depth (mm) | 34.9 |
| Product Height (mm) | 58.5 |
| Body Length (mm) | 103.2 |
| Body Depth (mm) | 34.9 |
| Body Height (mm) | 32 |
| Terminal Length (mm) | 9.5 |
| Number of Rows | 2 |
| Number of Terminals | 6 |
| Type | Extra Heavy Duty |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 15A |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Cage Code | 75582 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Leviton 1282-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.