This is a 2-position SPST panel mount switch with a round plunger actuator and wire lead termination. It is designed for panel mounting with a straight body orientation and has a maximum current rating of 3 amps at 125VAC. The switch is rated for a maximum AC voltage of 277V and features a momentary contact function.
Sign in to ask questions about the Leviton 2592 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leviton 2592 technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Number of Terminals | 2 |
| Pole Throw Configuration | SPST |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 277V |
| Switch Function | Momentary Contact |
| Cage Code | 75582 |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton 2592 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.