
This DPST toggle switch features a panel mount with frame design, supporting up to 277V and 15A. The switch has a maximum power rating of 1491.4W and is designed for use in a variety of applications. The product measures 106.7mm in length and 41.1mm in depth, with a body length and depth of 106.7mm and 41.1mm, respectively. It has a lever actuator style and screw termination, with a straight body orientation.
Sign in to ask questions about the Leviton 5224-2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leviton 5224-2T technical specifications.
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| Body Orientation | Straight |
| Product Length (mm) | 106.7 |
| Product Depth (mm) | 41.1 |
| Body Length (mm) | 106.7 |
| Body Depth (mm) | 41.1 |
| Number of Rows | 2 |
| Number of Terminals | 4 |
| Pole Throw Configuration | DPST |
| Max Current Rating | 15A |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Cage Code | 75582 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton 5224-2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.