This toggle switch features a lever actuator style and screw termination. It is designed for panel mount with frame applications and has a straight body orientation. The switch has a maximum current rating of 15A and a maximum AC voltage rating of 277V. It can handle a maximum power rating of 1491.4W and operates within a temperature range of -40C to 95C.
Sign in to ask questions about the Leviton 5224-2W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leviton 5224-2W technical specifications.
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| Body Orientation | Straight |
| Product Length (mm) | 106.7 |
| Product Depth (mm) | 41.1 |
| Body Length (mm) | 106.7 |
| Body Depth (mm) | 41.1 |
| Number of Rows | 2 |
| Number of Terminals | 4 |
| Pole Throw Configuration | DPST |
| Max Current Rating | 15A |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Cage Code | 75582 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton 5224-2W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.