Switch Toggle Lever Screw 15A 277VAC 277VDC 1491.4VA Panel Mount with Frame
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 15A |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| RoHS Version | 2002/95/EC |