Sign in to ask questions about the Leviton 56021-2W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leviton 56021-2W technical specifications.
| Actuator Style | Rocker |
| Termination Style | Quickwire Push-In |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 103.2 |
| Product Height (mm) | 40.8 |
| Body Length (mm) | 103.2 |
| Body Depth (mm) | 33 |
| Pole Throw Configuration | SP |
| Max Current Rating | 3A |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Cage Code | 75582 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton 56021-2W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.