Switch Rocker OFF ON DPST Quickwire Push-In Rocker 20A 277VAC 1491.4VA
Leviton 5622-2E technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | DPST |
| Actuator Style | Rocker |
| Max Current Rating | 20A |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Electrical Life | 50000Cycles |
| Termination Style | Quickwire Push-In |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.