
This Leviton panel mount rocker switch features a straight body orientation and screw termination style. It has a maximum current rating of 20A and a maximum AC voltage rating of 277V. The switch is rated for 1491.4W of power and has an electrical life of 50,000 hours. It operates within a temperature range of -40°C to 95°C.
Sign in to ask questions about the Leviton 5623-2I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leviton 5623-2I technical specifications.
| Actuator Style | Rocker |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 103.2 |
| Product Depth (mm) | 44.6 |
| Body Length (mm) | 103.2 |
| Body Depth (mm) | 33 |
| Terminal Length (mm) | 5.8 |
| Max Current Rating | 20A |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Cage Code | 75582 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton 5623-2I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.