Switch Rocker Quickwire Push-In Rocker 20A 120VAC 745.7VA
Leviton 5633-2T technical specifications.
| Actuator Style | Rocker |
| Max Current Rating | 20A |
| Max AC Voltage Rating | 120V |
| Max Power Rating | 745.7VA |
| Electrical Life | 50000Cycles |
| Termination Style | Quickwire Push-In |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 5633-2T to view detailed technical specifications.
No datasheet is available for this part.