The Leviton 5633-2W is a panel mount rocker switch with a maximum current rating of 20A and a maximum AC voltage rating of 120V. It has a maximum power rating of 745.7W and an electrical life of 50,000 hours. The switch features a quickwire push-in termination style and is designed for panel mounting. It operates within a temperature range of -40°C to 95°C.
Leviton 5633-2W technical specifications.
| Actuator Style | Rocker |
| Max Current Rating | 20A |
| Max AC Voltage Rating | 120V |
| Max Power Rating | 745.7VA |
| Electrical Life | 50000Cycles |
| Termination Style | Quickwire Push-In |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 5633-2W to view detailed technical specifications.
No datasheet is available for this part.