
This Leviton panel mount rocker switch features a straight body and SP pole throw configuration. It has a maximum current rating of 15A and a maximum AC/DC voltage rating of 277V. The switch is designed for panel mount applications and has a maximum power rating of 1491.4W.
Sign in to ask questions about the Leviton 5641-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leviton 5641-W technical specifications.
| Actuator Style | Rocker |
| Termination Style | Quickwire Push-In |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Pole Throw Configuration | SP |
| Max Current Rating | 15A |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Cage Code | 75582 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton 5641-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.