Sign in to ask questions about the Leviton 719 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leviton 719 technical specifications.
| Actuator Style | Round Button |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Number of Terminals | 2 |
| Pole Throw Configuration | SPST |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Max Power Rating | 74.57VA |
| Switch Function | Momentary Contact |
| Cage Code | 75582 |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton 719 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.