Sign in to ask questions about the Leviton 9382 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leviton 9382 technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Number of Terminals | 4 |
| Max AC Voltage Rating | 125V |
| Max Power Rating | 40VA |
| Cage Code | 75582 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton 9382 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.