Dimmers Switch Rocker 120VAC Single Pole/Three Way
Leviton ACH08-1LG technical specifications.
| Dimmer Type | Switch |
| Switch Type | Rocker |
| Typical AC Voltage Rating | 120V |
| Load Type | Eco-10 Fluorescent Lamp|Electronic Hi-Lume Fluorescent Lamp |
| Illumination Type | LED |
| Wiring Configuration | Single Pole|Three Way |
| Radio Frequency Interference Filtering | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton ACH08-1LG to view detailed technical specifications.
No datasheet is available for this part.