Dimmers Switch Rocker 120VAC 600W Single Pole/Three Way
Checking distributor stock and pricing after the page loads.
| Dimmer Type | Switch |
| Switch Type | Rocker |
| Typical AC Voltage Rating | 120V |
| Typical Power Rating | 600W |
| Load Type | Incandescent Lamp |
| Illumination Type | LED |
| Wiring Configuration | Single Pole|Three Way |
| Radio Frequency Interference Filtering | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |