Sign in to ask questions about the Leviton IPVD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leviton IPVD6 technical specifications.
| Package Length (mm) | 104.8 |
| Package Width (mm) | 44.5 |
| Package Height (mm) | 40.2 |
| Mounting | Wall |
| Category | Occupancy Sensor |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | 75582 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton IPVD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.