Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Leviton MS4X-303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Flange Mount |
| Termination Style | Screw |
| Type | Safety Switch and Motor Control |
| Pole Throw Configuration | 3P |
| Switch Configuration | ON OFF |
| Max Current Rating | 30A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Cage Code | 75582 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton MS4X-303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.