Leviton MS4X-402 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Screw |
| Type | Safety Switch and Motor Control |
| Pole Throw Configuration | DP |
| Switch Configuration | ON OFF |
| Max Current Rating | 40A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Cage Code | 75582 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton MS4X-402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.