
This toggle switch features a lever actuator style and screw termination. It is a panel mount with frame and has a straight body orientation. The switch has a DPST pole throw configuration and an OFF ON switch configuration. It can handle a maximum current rating of 60mA and a maximum AC/DC voltage rating of 600V. The switch has a maximum power rating of 14914mW and an electrical life of 6000 hours. It operates within a temperature range of -40 to 110°C.
Sign in to ask questions about the Leviton MS602-FW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leviton MS602-FW technical specifications.
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| Body Orientation | Straight |
| Product Length (mm) | 95.2 |
| Product Depth (mm) | 87.2 |
| Body Length (mm) | 95.2 |
| Body Depth (mm) | 87.2 |
| Body Height (mm) | 43.3 |
| Number of Rows | 2 |
| Number of Terminals | 4 |
| Pole Throw Configuration | DPST |
| Switch Configuration | OFF ON |
| Max Current Rating | 60A |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 600V |
| Max Power Rating | 14914VA |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Cage Code | 75582 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton MS602-FW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.