Electromechanical Switch Safety Switch and Motor Control ON OFF 3P 30A
Checking distributor stock and pricing after the page loads.
| Type | Safety Switch and Motor Control |
| Pole Throw Configuration | 3P |
| Switch Configuration | ON OFF |
| Max Current Rating | 30A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| RoHS Version | 2002/95/EC |