Leviton ODS0D-IAI technical specifications.
| Package Length (mm) | 103.2 |
| Package Width (mm) | 44.4 |
| Package Height (mm) | 47.2 |
| Mounting | Wall |
| Category | Occupancy Sensor |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 75582 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton ODS0D-IAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.