Electromechanical Switch Remote Switch ON OFF
Leviton WSS0S-E2W technical specifications.
| Type | Remote Switch |
| Switch Configuration | ON OFF |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton WSS0S-E2W to view detailed technical specifications.
No datasheet is available for this part.