SAW Filter IF 220.38MHz 15dB 50Ohm SMD 12 Pin
Checking distributor stock and pricing after the page loads.
| Type | IF |
| Typical Center Frequency | 220.38MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 15dB |
| Number of Terminals | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |