The GD74HC113J is a dual J-K flip-flop integrated circuit from LG Electronics. It features a 14-pin DIP package and operates over an industrial temperature range of -40°C to 85°C. The device has a maximum operating frequency of 25 MHz and a maximum output current of 0.004 A. It is designed for use in applications where a negative edge trigger is required.
LG Electronics GD74HC113J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | J-K FLIP-FLOP |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Trigger Type | NEGATIVE EDGE |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.