The GD74HC164 is an 8-bit shift register from LG Electronics, featuring a temperature grade of industrial and a maximum operating frequency of 25 MHz. It has 14 terminals and is packaged in a 14-pin DIP. The device operates within a temperature range of -40 to 85 degrees Celsius.
LG Electronics GD74HC164 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 8 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.