The GD74HC164J is a 14-pin dual-in-line industrial-grade 8-bit shift register IC from LG Electronics. It operates within a temperature range of -40°C to 85°C and features a maximum frequency of 25 MHz. The device is packaged in a DIP14 package and is suitable for use in industrial applications. It is a single-function device with 14 terminals and a dual terminal position.
LG Electronics GD74HC164J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 8 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.