This 8-bit industrial-grade shift register operates within a temperature range of -40°C to 85°C. It features 16 terminals and supports a maximum frequency of 25 MHz. The device is packaged in a 16-pin R-PDSO-G16 package, suitable for surface-mount applications.
LG Electronics GD74HC165D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 8 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.