The GD74HC377 is an 8-function dual D flip-flop IC from LG Electronics. It operates within a temperature range of -40°C to 85°C and features a maximum frequency of 25 MHz. The device is packaged in a 20-pin DIP package, suitable for through-hole mounting. It has a maximum output current of 4 μA and a load capacitance of 50 pF.
LG Electronics GD74HC377 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.