The GD74HC74D is a dual industrial-grade D flip-flop from LG Electronics. It operates within a temperature range of -40°C to 85°C and features a maximum frequency of 25 MHz. The device has 14 terminals and a load capacitance of 50 pF. It is designed for use in industrial applications and is packaged in a 14-pin R-PDSO-G14 package.
LG Electronics GD74HC74D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.