The GD74HC93D is a 14-pin dual counter IC from LG Electronics, featuring a binary counter logic type and industrial temperature grade. It operates at a maximum frequency of 25 MHz and has a maximum input current of 0.004 A. The device has a load capacitance of 50 pF and a maximum operating temperature of 85 degrees Celsius. It is packaged in a R-PDSO-G14 package and is suitable for use in industrial applications.
LG Electronics GD74HC93D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.