The GD74HC93J is a 14-pin DIP industrial-grade binary counter from LG Electronics. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 25 MHz. This counter has a load capacitance of 50 pF and can handle an output current of up to 0.004 A. It is a single-function device with a count direction of up to. The JEDEC package code for this device is R-XDIP-T14.
LG Electronics GD74HC93J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.