The GD74LS74A is a dual 74LS74A commercial logic flip-flop from LG Electronics. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device features a maximum operating frequency of 25 MHz and a maximum power supply current of 8 mA. It is available in a 14-pin DIP package and is suitable for use in commercial applications.
LG Electronics GD74LS74A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.008 |
| Power Supply Current-Max (ICC) | 8 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.