The GM71C4256A-80 is a commercial-grade, dual-port DRAM IC from LG Electronics. It features 20 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device requires a 5V supply voltage and has a maximum supply current of 0.07A. With an access time of 80ns, it offers fast data retrieval. The GM71C4256A-80 has a memory capacity of 262144 words, with 256000 words available for code. It is designed for use in common I/O applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.07 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FAST PAGE DRAM |
| Standby Current-Max | 0.001 |
| Access Time-Max | 80 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |